
STM706RM6F | |
|---|---|
DigiKey Part Number | 497-3837-2-ND - Tape & Reel (TR) 497-3837-1-ND - Cut Tape (CT) 497-3837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM706RM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM706RM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70700 € | 7,07 € |
| 25 | 0,63840 € | 15,96 € |
| 100 | 0,56410 € | 56,41 € |
| 250 | 0,52856 € | 132,14 € |
| 500 | 0,50710 € | 253,55 € |
| 1.000 | 0,48943 € | 489,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47080 € | 1.177,00 € |
| 5.000 | 0,45957 € | 2.297,85 € |
| 7.500 | 0,45394 € | 3.404,55 € |
| 12.500 | 0,44771 € | 5.596,38 € |
| 17.500 | 0,44407 € | 7.771,23 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

