SP706EN-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 236
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.311
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.825
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 44
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,86258 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.257
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.620
Unit Price: 5,09000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 426
Unit Price: 13,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.828
Unit Price: 13,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 845
Unit Price: 8,74000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.670
Unit Price: 8,74000 €
Datasheet

Similar


Microchip Technology
In Stock: 20
Unit Price: 1,06000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,59493 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,50848 €
Datasheet
Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP706EN-L

DigiKey Part Number
1016-1227-5-ND
Manufacturer
Manufacturer Product Number
SP706EN-L
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP706EN-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Active Low
Manufacturer
MaxLinear, Inc.
Reset Timeout
140ms Minimum
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Simple Reset/Power-On Reset
Supplier Device Package
8-SOIC
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM706ARZAnalog Devices Inc.236ADM706ARZ-ND5,09000 €Similar
ADM706ARZ-REELAnalog Devices Inc.6.311ADM706ARZ-REELCT-ND5,09000 €Similar
ADM706ARZ-REEL7Analog Devices Inc.2.825ADM706ARZ-REEL7CT-ND5,09000 €Similar
ADM706PARZAnalog Devices Inc.44ADM706PARZ-ND5,09000 €Similar
ADM706PARZ-REELAnalog Devices Inc.0ADM706PARZ-REELTR-ND2,86258 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types