
MAX706CSA+T | |
---|---|
DigiKey Part Number | MAX706CSA+TTR-ND - Tape & Reel (TR) MAX706CSA+TCT-ND - Cut Tape (CT) MAX706CSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX706CSA+T |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX706CSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,86000 € | 11,86 € |
10 | 9,35300 € | 93,53 € |
25 | 8,72720 € | 218,18 € |
100 | 8,03850 € | 803,85 € |
250 | 7,71024 € | 1.927,56 € |
500 | 7,51240 € | 3.756,20 € |
1.000 | 7,34958 € | 7.349,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 6,75518 € | 16.887,95 € |
Unit Price without VAT: | 11,86000 € |
---|---|
Unit Price with VAT: | 14,11340 € |