
SP706REN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP706REN-L/TR-ND - Tape & Reel (TR) 1016-SP706REN-L/TRCT-ND - Cut Tape (CT) 1016-SP706REN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP706REN-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP706REN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48700 € | 4,87 € |
| 25 | 0,43840 € | 10,96 € |
| 100 | 0,38400 € | 38,40 € |
| 250 | 0,35820 € | 89,55 € |
| 500 | 0,34268 € | 171,34 € |
| 1.000 | 0,32987 € | 329,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31636 € | 790,90 € |
| 5.000 | 0,30821 € | 1.541,05 € |
| 7.500 | 0,30413 € | 2.280,97 € |
| 12.500 | 0,29961 € | 3.745,12 € |
| 17.500 | 0,29697 € | 5.196,98 € |
| 25.000 | 0,29443 € | 7.360,75 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

