


ADM706PARZ | |
|---|---|
DigiKey Part Number | ADM706PARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM706PARZ |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM706PARZ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active High |
Packaging Tube | Reset Timeout 160ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM706RARZ | Analog Devices Inc. | 38 | 505-ADM706RARZ-ND | 5,13000 € | Parametric Equivalent |
| MAX706CSA+ | Analog Devices Inc./Maxim Integrated | 376 | MAX706CSA+-ND | 13,87000 € | Similar |
| MAX706CSA+T | Analog Devices Inc./Maxim Integrated | 4.828 | MAX706CSA+TCT-ND | 13,87000 € | Similar |
| MAX706ESA+ | Analog Devices Inc./Maxim Integrated | 45 | MAX706ESA+-ND | 8,81000 € | Similar |
| MAX706ESA+T | Analog Devices Inc./Maxim Integrated | 2.420 | MAX706ESA+TCT-ND | 8,81000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,13000 € | 5,13 € |
| 10 | 3,92800 € | 39,28 € |
| 98 | 3,30194 € | 323,59 € |
| 196 | 3,17867 € | 623,02 € |
| 294 | 3,11687 € | 916,36 € |
| 588 | 3,02626 € | 1.779,44 € |
| 1.078 | 2,96028 € | 3.191,18 € |
| 2.548 | 2,88399 € | 7.348,41 € |
| Unit Price without VAT: | 5,13000 € |
|---|---|
| Unit Price with VAT: | 6,10470 € |

