Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SP6203EM5-L-3-3 | |
|---|---|
DigiKey Part Number | 1016-1205-ND |
Manufacturer | |
Manufacturer Product Number | SP6203EM5-L-3-3 |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SP6203EM5-L-3-3 Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 330 µA |
Packaging Bulk | PSRR 67dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1710AUJZ-3.3-R7 | Analog Devices Inc. | 1.419 | ADP1710AUJZ-3.3-R7CT-ND | 1,38000 € | Similar |
| ADP1711AUJZ-3.3-R7 | Analog Devices Inc. | 1.712 | ADP1711AUJZ-3.3-R7CT-ND | 1,38000 € | Similar |
| ADP1712AUJZ-3.3-R7 | Analog Devices Inc. | 3.667 | ADP1712AUJZ-3.3-R7CT-ND | 1,59000 € | Similar |
| ADP1713AUJZ-3.3-R7 | Analog Devices Inc. | 2.331 | 505-ADP1713AUJZ-3.3-R7CT-ND | 1,63000 € | Similar |
| ADP1714AUJZ-3.3-R7 | Analog Devices Inc. | 2.405 | ADP1714AUJZ-3.3-R7CT-ND | 1,70000 € | Similar |







