


ADP1714AUJZ-3.3-R7 | |
|---|---|
DigiKey Part Number | ADP1714AUJZ-3.3-R7TR-ND - Tape & Reel (TR) ADP1714AUJZ-3.3-R7CT-ND - Cut Tape (CT) ADP1714AUJZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1714AUJZ-3.3-R7 |
Description | IC REG LIN 3.3V 300MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1714AUJZ-3.3-R7 Models |
Category | Current - Quiescent (Iq) 70 µA |
Mfr | Current - Supply (Max) 420 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (1kHz) |
Part Status Active | Control Features Enable, Tracking |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 300mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP6205EM5-L-3-3/TR | MaxLinear, Inc. | 1.887 | 1016-SP6205EM5-L-3-3/TRCT-ND | 0,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26100 € | 12,61 € |
| 25 | 1,14880 € | 28,72 € |
| 100 | 1,02470 € | 102,47 € |
| 250 | 0,96556 € | 241,39 € |
| 500 | 0,93064 € | 465,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,86441 € | 2.593,23 € |
| 6.000 | 0,84668 € | 5.080,08 € |
| 9.000 | 0,83781 € | 7.540,29 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

