Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP491EEP-L | |
|---|---|
DigiKey Part Number | 1016-1189-5-ND |
Manufacturer | |
Manufacturer Product Number | SP491EEP-L |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 14-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-PDIP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP491EN-L/TR | MaxLinear, Inc. | 2.180 | 1016-SP491EN-L/TRCT-ND | 1,24000 € | Similar |
| LT1791ACN#PBF | Analog Devices Inc. | 0 | 505-LT1791ACN#PBF-ND | 5,59100 € | Similar |
| LT1791HN#PBF | Analog Devices Inc. | 0 | LT1791HN#PBF-ND | 5,80690 € | Similar |
| LTC491CN#PBF | Analog Devices Inc. | 254 | LTC491CN#PBF-ND | 7,87000 € | Similar |
| LTC491IN#PBF | Analog Devices Inc. | 150 | LTC491IN#PBF-ND | 10,90000 € | Similar |





