


LTC491IN#PBF | |
|---|---|
DigiKey Part Number | LTC491IN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC491IN#PBF |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC491IN#PBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 14-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 14-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 8,55900 € | 85,59 € |
| 25 | 7,97680 € | 199,42 € |
| 100 | 7,33610 € | 733,61 € |
| 250 | 7,03072 € | 1.757,68 € |
| 500 | 6,84666 € | 3.423,33 € |
| 1.000 | 6,69519 € | 6.695,19 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |

