MFR Recommended

SN75LBC180N | |
|---|---|
DigiKey Part Number | 296-6883-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75LBC180N |
Description | IC TRANSCEIVER FULL 1/1 14PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN75LBC180N Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 14-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 14-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC180DR | Texas Instruments | 512 | 296-26354-1-ND | 3,71000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,95140 € | 1.485,42 € |
| Unit Price without VAT: | 4,95140 € |
|---|---|
| Unit Price with VAT: | 5,89217 € |


