SP490EN-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 3.223
Unit Price: 1,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 182
Unit Price: 3,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.267
Unit Price: 3,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 678
Unit Price: 3,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 66
Unit Price: 3,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,30000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.004
Unit Price: 4,30000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10.356
Unit Price: 1,70000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 8.302
Unit Price: 1,45000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.010
Unit Price: 1,69000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 823
Unit Price: 1,69000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,73000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 68
Unit Price: 1,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,08000 €
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP490EN-L

DigiKey Part Number
1016-1184-5-ND
Manufacturer
Manufacturer Product Number
SP490EN-L
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP490EN-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
70 mV
Manufacturer
MaxLinear, Inc.
Data Rate
5Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP490EEN-L/TRMaxLinear, Inc.3.2231016-1832-1-ND1,43000 €Direct
ADM1490EBRZAnalog Devices Inc.182ADM1490EBRZ-ND3,83000 €Similar
ADM1490EBRZ-REEL7Analog Devices Inc.1.267ADM1490EBRZ-REEL7CT-ND3,83000 €Similar
ADM3490ARZAnalog Devices Inc.678505-ADM3490ARZ-ND3,28000 €Similar
ADM3490ARZ-REEL7Analog Devices Inc.66ADM3490ARZ-REEL7CT-ND3,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types