
ADM3490ARZ | |
|---|---|
DigiKey Part Number | 505-ADM3490ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3490ARZ |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM3490ARZ Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc. | Data Rate 10Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2851IS8#TRPBF | Analog Devices Inc. | 6.138 | 505-LTC2851IS8#TRPBFCT-ND | 5,43000 € | Similar |
| MAX3488CSA+T | Analog Devices Inc./Maxim Integrated | 3.943 | MAX3488CSA+TCT-ND | 5,60000 € | Similar |
| MAX3488ECSA+ | Analog Devices Inc./Maxim Integrated | 7.136 | MAX3488ECSA+-ND | 7,17000 € | Similar |
| MAX3488EESA+T | Analog Devices Inc./Maxim Integrated | 5.580 | MAX3488EESA+TCT-ND | 8,92000 € | Similar |
| SP3490EN-L | MaxLinear, Inc. | 771 | 1016-1147-5-ND | 1,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,26000 € | 3,26 € |
| 10 | 2,45100 € | 24,51 € |
| 98 | 2,03429 € | 199,36 € |
| 196 | 1,95209 € | 382,61 € |
| 294 | 1,91092 € | 561,81 € |
| 588 | 1,85054 € | 1.088,12 € |
| 1.078 | 1,80658 € | 1.947,49 € |
| 2.548 | 1,75573 € | 4.473,60 € |
| Unit Price without VAT: | 3,26000 € |
|---|---|
| Unit Price with VAT: | 3,87940 € |





