
ADM1490EBRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM1490EBRZ-REEL7TR-ND - Tape & Reel (TR) ADM1490EBRZ-REEL7CT-ND - Cut Tape (CT) ADM1490EBRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM1490EBRZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM1490EBRZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 30 mV | |
Data Rate | 16Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,67700 € | 26,77 € |
| 25 | 2,46200 € | 61,55 € |
| 100 | 2,22520 € | 222,52 € |
| 250 | 2,16720 € | 541,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98831 € | 1.988,31 € |
| 2.000 | 1,94222 € | 3.884,44 € |
| 3.000 | 1,91914 € | 5.757,42 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |



