Similar
Similar
Similar
Similar



SP488CT-L | |
|---|---|
DigiKey Part Number | SP488CT-L-ND |
Manufacturer | |
Manufacturer Product Number | SP488CT-L |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP488CT-L Models |
Category | Data Rate 10Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC488CSW#PBF | Analog Devices Inc. | 144 | LTC488CSW#PBF-ND | 13,29000 € | Similar |
| LTC488CSW#TRPBF | Analog Devices Inc. | 1.914 | LTC488CSW#TRPBFCT-ND | 13,29000 € | Similar |
| LTC488ISW#PBF | Analog Devices Inc. | 73 | LTC488ISW#PBF-ND | 16,81000 € | Similar |
| LTC488ISW#TRPBF | Analog Devices Inc. | 0 | LTC488ISW#TRPBF-ND | 10,67291 € | Similar |
| TB5R1DW | Rochester Electronics, LLC | 3.396 | 2156-TB5R1DW-ND | 16,26688 € | Similar |



