0/4 Receiver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB5R1DW

DigiKey Part Number
296-15948-5-ND
Manufacturer
Manufacturer Product Number
TB5R1DW
Description
IC TRANSCEIVER 0/4 16SOIC
Customer Reference
Detailed Description
0/4 Receiver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TB5R1DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Last Time Buy
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
50 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 3.396 View Now
Last Time Buy Date: 12.06.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8014,55225 €1.164,18 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,55225 €
Unit Price with VAT:17,31718 €

Other Suppliers on DigiKey

3.396In Stock
Ships from Rochester Electronics, LLC