
TB5R3DW | |
|---|---|
DigiKey Part Number | 296-19323-5-ND |
Manufacturer | |
Manufacturer Product Number | TB5R3DW |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TB5R3DW Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Type Receiver | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 50 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 22,99125 € | 919,65 € |
| Unit Price without VAT: | 22,99125 € |
|---|---|
| Unit Price with VAT: | 27,35959 € |

