Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP485ES-L | |
|---|---|
DigiKey Part Number | 1016-1175-5-ND |
Manufacturer | |
Manufacturer Product Number | SP485ES-L |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 10 mV |
Manufacturer MaxLinear, Inc. | Data Rate 5Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP485EEN-L/TR | MaxLinear, Inc. | 9.358 | 1016-1827-1-ND | 0,55000 € | Similar |
| ADM1485ANZ | Analog Devices Inc. | 0 | ADM1485ANZ-ND | 9,22000 € | Similar |
| ADM1485JNZ | Analog Devices Inc. | 104 | ADM1485JNZ-ND | 8,53000 € | Similar |
| ADM485ANZ | Analog Devices Inc. | 1.457 | ADM485ANZ-ND | 6,62000 € | Similar |
| ADM485JNZ | Analog Devices Inc. | 10 | ADM485JNZ-ND | 5,17000 € | Similar |





