


LTC1485CN8#PBF | |
|---|---|
DigiKey Part Number | LTC1485CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1485CN8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1485CN8#PBF Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type Transceiver | Package / Case 8-DIP (0.300", 7.62mm) |
Protocol RS422, RS485 | Supplier Device Package 8-PDIP |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1485JNZ | Analog Devices Inc. | 104 | ADM1485JNZ-ND | 8,53000 € | Similar |
| SN65LBC184P | Rochester Electronics, LLC | 322 | 2156-SN65LBC184P-ND | 5,54000 € | Similar |
| SN75ALS176P | Texas Instruments | 7 | 296-9959-5-ND | 3,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,33100 € | 43,31 € |
| 50 | 3,80840 € | 190,42 € |
| 100 | 3,64660 € | 364,66 € |
| 250 | 3,47572 € | 868,93 € |
| 500 | 3,37278 € | 1.686,39 € |
| 1.000 | 3,28802 € | 3.288,02 € |
| 2.500 | 3,19856 € | 7.996,40 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |

