


ADM1485JNZ | |
|---|---|
DigiKey Part Number | ADM1485JNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM1485JNZ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM1485JNZ Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Data Rate 30Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,53000 € | 8,53 € |
| 10 | 6,65500 € | 66,55 € |
| 50 | 5,90060 € | 295,03 € |
| 100 | 5,66710 € | 566,71 € |
| 250 | 5,42068 € | 1.355,17 € |
| 500 | 5,27206 € | 2.636,03 € |
| 1.000 | 5,14982 € | 5.149,82 € |
| Unit Price without VAT: | 8,53000 € |
|---|---|
| Unit Price with VAT: | 10,15070 € |

