Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3495EEN-L | |
|---|---|
DigiKey Part Number | 1016-1151-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3495EEN-L |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3495EEN-L Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 32Mbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32495EIBZ | Renesas Electronics Corporation | 687 | ISL32495EIBZ-ND | 2,93000 € | Similar |
| ISL32495EIBZ-T | Renesas Electronics Corporation | 0 | 20-ISL32495EIBZ-TCT-ND | 3,36000 € | Similar |
| ISL32495EIBZ-T7A | Renesas Electronics Corporation | 190 | ISL32495EIBZ-T7ACT-ND | 4,59000 € | Similar |
| LTC1685IS8#PBF | Analog Devices Inc. | 656 | 505-LTC1685IS8#PBF-ND | 10,43000 € | Similar |
| SN65HVD10DR | Texas Instruments | 40 | 296-26336-1-ND | 4,15000 € | Similar |




