Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3490CN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3490CN-L/TR-ND - Tape & Reel (TR) 1016-SP3490CN-L/TRCT-ND - Cut Tape (CT) 1016-SP3490CN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3490CN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3490CN-L/TR Models |
Category | Receiver Hysteresis 25 mV |
Manufacturer MaxLinear, Inc. | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1490EBRZ | Analog Devices Inc. | 182 | ADM1490EBRZ-ND | 3,80000 € | Similar |
| ADM1490EBRZ-REEL7 | Analog Devices Inc. | 1.267 | ADM1490EBRZ-REEL7CT-ND | 3,80000 € | Similar |
| ADM3490ARZ | Analog Devices Inc. | 678 | 505-ADM3490ARZ-ND | 3,26000 € | Similar |
| ADM3490ARZ-REEL7 | Analog Devices Inc. | 66 | ADM3490ARZ-REEL7CT-ND | 3,26000 € | Similar |
| ADM3490EARZ | Analog Devices Inc. | 0 | ADM3490EARZ-ND | 4,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,04800 € | 26,20 € |
| 100 | 0,93350 € | 93,35 € |
| 250 | 0,87896 € | 219,74 € |
| 500 | 0,84606 € | 423,03 € |
| 1.000 | 0,84393 € | 843,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79039 € | 1.975,98 € |
| 5.000 | 0,77316 € | 3.865,80 € |
| 7.500 | 0,76454 € | 5.734,05 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |




