Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3243EUCT-L/TR | |
|---|---|
DigiKey Part Number | SP3243EUCT-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3243EUCT-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3243EUCA-L/TR | MaxLinear, Inc. | 312 | 1016-1813-1-ND | 1,18000 € | Similar |
| MAX3245ECWI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3245ECWI+-ND | 15,95000 € | Direct |
| MAX3245ECWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3245ECWI+T-ND | 11,14824 € | Direct |
| SN75C3243DW | Texas Instruments | 8 | 296-34155-5-ND | 4,02000 € | Direct |
| MAX3245EEWI+ | Analog Devices Inc./Maxim Integrated | 41 | MAX3245EEWI+-ND | 21,79000 € | Upgrade |







