


SN65C3243DWR | |
|---|---|
DigiKey Part Number | 296-13121-2-ND - Tape & Reel (TR) 296-13121-1-ND - Cut Tape (CT) 296-13121-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3243DWR |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3243DWR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3243EIPWR | Texas Instruments | 616 | 296-TRSF3243EIPWRCT-ND | 2,79000 € | MFR Recommended |
| MAX3243EEWI+ | Analog Devices Inc./Maxim Integrated | 53 | MAX3243EEWI+-ND | 21,61000 € | Direct |
| MAX3244EEWI+ | Analog Devices Inc./Maxim Integrated | 50 | MAX3244EEWI+-ND | 21,61000 € | Direct |
| MAX3245EEWI+ | Analog Devices Inc./Maxim Integrated | 41 | MAX3245EEWI+-ND | 21,61000 € | Direct |
| ICL3243CBZ | Renesas Electronics Corporation | 118 | ICL3243CBZ-ND | 2,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 3,53600 € | 35,36 € |
| 25 | 3,26200 € | 81,55 € |
| 100 | 2,96050 € | 296,05 € |
| 250 | 2,81696 € | 704,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,85328 € | 2.853,28 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

