SP3243ECY-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,67000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 690
Unit Price: 2,67000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 196
Unit Price: 3,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 32.084
Unit Price: 2,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.401
Unit Price: 3,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.091
Unit Price: 2,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.041
Unit Price: 2,00000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,98396 €
Datasheet

Similar


Texas Instruments
In Stock: 239
Unit Price: 2,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.075
Unit Price: 2,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.796
Unit Price: 2,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.020
Unit Price: 2,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.026
Unit Price: 1,99000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,62002 €
Datasheet
3/5 Transceiver Full RS232 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243ECY-L

DigiKey Part Number
1016-1513-5-ND
Manufacturer
Manufacturer Product Number
SP3243ECY-L
Description
IC TRANSCEIVER FULL 3/5 28TSSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3243ECY-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-TSSOP
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3243ECVZRenesas Electronics Corporation0ICL3243ECVZ-ND2,67000 €Similar
ICL3243ECVZ-TRenesas Electronics Corporation69020-ICL3243ECVZ-TCT-ND2,67000 €Similar
ICL3243EIVZ-T7ARenesas Electronics Corporation196ICL3243EIVZ-T7ACT-ND3,14000 €Similar
MAX3243CDBRTexas Instruments32.084296-6941-1-ND2,00000 €Similar
MAX3243CDWRTexas Instruments1.401296-6942-1-ND3,21000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types