
MAX3243ECDW | |
|---|---|
DigiKey Part Number | 296-33399-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243ECDW |
Description | IC TRANSCEIVER FULL 3/5 28SOIC |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243ECDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECDWR | Texas Instruments | 2.075 | 296-19807-1-ND | 3,28000 € | MFR Recommended |
| ICL3243CBZ | Renesas Electronics Corporation | 118 | ICL3243CBZ-ND | 2,34000 € | Direct |
| ICL3243CBZ-T | Renesas Electronics Corporation | 0 | ICL3243CBZ-T-ND | 1,37209 € | Similar |
| MAX3243CWI+ | Analog Devices Inc./Maxim Integrated | 56 | MAX3243CWI+-ND | 11,85000 € | Similar |
| MAX3243CWI+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3243CWI+T-ND | 8,04784 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 20 | 1,71050 € | 34,21 € |
| 40 | 1,61050 € | 64,42 € |
| 100 | 1,50500 € | 150,50 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

