Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3238ECY-L/TR | |
|---|---|
DigiKey Part Number | SP3238ECY-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3238ECY-L/TR |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3238ECY-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-TSSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3232EUCN-L/TR | MaxLinear, Inc. | 0 | SP3232EUCN-L/TR-ND | 0,43322 € | Similar |
| MAX3238CPW | Texas Instruments | 13 | 296-33392-5-ND | 2,72000 € | Similar |
| MAX3238CPWR | Texas Instruments | 3.872 | 296-9598-1-ND | 2,08000 € | Similar |
| MAX3238ECPW | Texas Instruments | 241 | 296-33394-5-ND | 2,72000 € | Similar |
| MAX3238ECPWR | Texas Instruments | 2.181 | 296-MAX3238ECPWRCT-ND | 2,05000 € | Similar |



