Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3238ECA-L | |
|---|---|
DigiKey Part Number | 1016-1113-5-ND |
Manufacturer | |
Manufacturer Product Number | SP3238ECA-L |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3238ECA-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 28-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3232EUCN-L/TR | MaxLinear, Inc. | 0 | SP3232EUCN-L/TR-ND | 0,52223 € | Similar |
| ICL3238EIAZ | Renesas Electronics Corporation | 829 | ICL3238EIAZ-ND | 2,41000 € | Similar |
| ICL3238EIAZ-T | Renesas Electronics Corporation | 0 | ICL3238EIAZ-T-ND | 1,21723 € | Similar |
| MAX3238CAI+T | Analog Devices Inc./Maxim Integrated | 1.918 | 175-MAX3238CAI+TCT-ND | 10,29000 € | Similar |
| MAX3238CDB | Texas Instruments | 24 | 296-26161-5-ND | 2,72000 € | Similar |





