


MAX3238EIDBR | |
|---|---|
DigiKey Part Number | 296-19817-2-ND - Tape & Reel (TR) 296-19817-1-ND - Cut Tape (CT) 296-19817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3238EIDBR |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3238EIDBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,53700 € | 15,37 € |
| 25 | 1,40440 € | 35,11 € |
| 100 | 1,25760 € | 125,76 € |
| 250 | 1,18764 € | 296,91 € |
| 500 | 1,14544 € | 572,72 € |
| 1.000 | 1,11074 € | 1.110,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,08217 € | 2.164,34 € |
| 4.000 | 1,05865 € | 4.234,60 € |
| 6.000 | 1,04687 € | 6.281,22 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |

