Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar



SP3232EUCT-L/TR | |
|---|---|
DigiKey Part Number | SP3232EUCT-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP3232EUCT-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP3232EUCY-L/TR | MaxLinear, Inc. | 0 | 1016-SP3232EUCY-L/TRCT-ND | 0,93000 € | Similar |
| SN75C3232DW | Rochester Electronics, LLC | 3.425 | 2156-SN75C3232DW-ND | 2,37972 € | Direct |
| SN75C3232EDW | Rochester Electronics, LLC | 3.860 | 2156-SN75C3232EDW-ND | 2,64323 € | Direct |
| SN65C3232DW | Texas Instruments | 0 | SN65C3232DW-ND | 2,24475 € | Upgrade |
| SN65C3232EDW | Rochester Electronics, LLC | 11.564 | 2156-SN65C3232EDW-ND | 2,64323 € | Upgrade |




