SP3223EBCA-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 684
Unit Price: 1,39000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 991
Unit Price: 2,63000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4.020
Unit Price: 2,63000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 377
Unit Price: 9,32000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4.041
Unit Price: 9,32000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.591
Unit Price: 9,32000 €
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 3.838
Unit Price: 9,32000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 497
Unit Price: 11,69000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 3.864
Unit Price: 11,69000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 769
Unit Price: 2,93000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 4.173
Unit Price: 2,81000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 3
Unit Price: 2,44000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 237
Unit Price: 11,69000 €
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 761
Unit Price: 11,69000 €
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3223EBCA-L/TR

DigiKey Part Number
SP3223EBCA-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3223EBCA-L/TR
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3223EBCA-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types