
MAX3223IDB | |
|---|---|
DigiKey Part Number | 296-33379-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3223IDB |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223IDB Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3223EIDBR | Texas Instruments | 4.103 | 296-19841-1-ND | 3,17000 € | MFR Recommended |
| ICL3225EIAZ-T | Renesas Electronics Corporation | 185 | ICL3225EIAZ-TCT-ND | 2,62000 € | Direct |
| MAX3223EEAP+ | Analog Devices Inc./Maxim Integrated | 384 | MAX3223EEAP+-ND | 11,63000 € | Direct |
| MAX3223EEAP+T | Analog Devices Inc./Maxim Integrated | 2.791 | MAX3223EEAP+TCT-ND | 11,63000 € | Direct |
| MAX3224EEAP+T | Analog Devices Inc./Maxim Integrated | 761 | 175-MAX3224EEAP+TCT-ND | 11,63000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

