Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP3222EBEA-L | |
|---|---|
DigiKey Part Number | SP3222EBEA-L-ND |
Manufacturer | |
Manufacturer Product Number | SP3222EBEA-L |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222EEAP+ | Analog Devices Inc./Maxim Integrated | 230 | MAX3222EEAP+-ND | 9,77000 € | Direct |
| MAX3222EEAP+T | Analog Devices Inc./Maxim Integrated | 1.504 | 175-MAX3222EEAP+TCT-ND | 9,62000 € | Direct |
| SN65C3222DBR | Texas Instruments | 0 | 296-15371-1-ND | 2,56000 € | Direct |
| SN65C3222EDB | Rochester Electronics, LLC | 2.758 | 2156-SN65C3222EDB-ND | 2,37117 € | Direct |
| SN65C3222EDBR | Texas Instruments | 7.000 | 296-20993-2-ND | 2,05147 € | Direct |






