MFR Recommended
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65C3222DBR | |
|---|---|
DigiKey Part Number | 296-15371-2-ND - Tape & Reel (TR) 296-15371-1-ND - Cut Tape (CT) 296-15371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3222DBR |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3222DBR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRSF3222EIPWR | Texas Instruments | 533 | 296-25079-1-ND | 2,61000 € | MFR Recommended |
| SN65C3222EDBR | Texas Instruments | 7.000 | 296-20993-2-ND | 2,34569 € | Parametric Equivalent |
| MAX3222EEAP+ | Analog Devices Inc./Maxim Integrated | 255 | MAX3222EEAP+-ND | 11,00000 € | Direct |
| MAX3222EEAP+T | Analog Devices Inc./Maxim Integrated | 1.954 | 175-MAX3222EEAP+TCT-ND | 11,00000 € | Direct |
| SP3222EBEA-L | MaxLinear, Inc. | 0 | SP3222EBEA-L-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,15960 € | 4.319,20 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |








