Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP310ECT-L/TR | |
|---|---|
DigiKey Part Number | SP310ECT-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP310ECT-L/TR |
Description | IC TRANSCEIVER FULL 2/2 18SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP310ECT-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 18-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1080CSW#PBF | Analog Devices Inc. | 45 | LT1080CSW#PBF-ND | 10,08000 € | Similar |
| LT1080CSW#TRPBF | Analog Devices Inc. | 0 | 505-LT1080CSW#TRPBFTR-ND | 6,15746 € | Similar |
| LT1080ISW#PBF | Analog Devices Inc. | 55 | LT1080ISW#PBF-ND | 14,64000 € | Similar |
| LT1080ISW#TRPBF | Analog Devices Inc. | 0 | LT1080ISW#TRPBF-ND | 9,19935 € | Similar |
| LT1180ACSW#PBF | Analog Devices Inc. | 2 | LT1180ACSW#PBF-ND | 9,22000 € | Similar |




