2/2 Transceiver Full RS232 18-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1382CSW#PBF

DigiKey Part Number
LTC1382CSW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1382CSW#PBF
Description
IC TRANSCEIVER FULL 2/2 18SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 18-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1382CSW#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
400 mV
Data Rate
120KBd
Voltage - Supply
4.5V ~ 5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,64000 €11,64 €
109,16000 €91,60 €
408,28100 €331,24 €
1207,79033 €934,84 €
2807,50293 €2.100,82 €
5207,33225 €3.812,77 €
1.0007,18145 €7.181,45 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,64000 €
Unit Price with VAT:13,85160 €