


SP211ECA-L/TR | |
|---|---|
DigiKey Part Number | 1016-1772-2-ND - Tape & Reel (TR) 1016-1772-1-ND - Cut Tape (CT) 1016-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP211ECA-L/TR |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP211ECA-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 230kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,70160 € | 70,16 € |
| 250 | 0,65872 € | 164,68 € |
| 500 | 0,63284 € | 316,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60090 € | 901,35 € |
| 3.000 | 0,58527 € | 1.755,81 € |
| 4.500 | 0,57744 € | 2.598,48 € |
| 7.500 | 0,56877 € | 4.265,77 € |
| 10.500 | 0,56370 € | 5.918,85 € |
| 15.000 | 0,55883 € | 8.382,45 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

