
ADM241LARSZ | |
|---|---|
DigiKey Part Number | ADM241LARSZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM241LARSZ |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM241LARSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 650 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 10 | 8,34800 € | 83,48 € |
| 47 | 7,45957 € | 350,60 € |
| 141 | 7,02631 € | 990,71 € |
| 282 | 6,81429 € | 1.921,63 € |
| 517 | 6,65988 € | 3.443,16 € |
| 1.034 | 6,51269 € | 6.734,12 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,66160 € |

