Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP211CA-L | |
|---|---|
DigiKey Part Number | 1016-1888-5-ND |
Manufacturer | |
Manufacturer Product Number | SP211CA-L |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP211CA-L Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM211ARSZ | Analog Devices Inc. | 5 | 505-ADM211ARSZ-ND | 3,54000 € | Similar |
| ADM211ARSZ-REEL | Analog Devices Inc. | 0 | 505-ADM211ARSZ-REELTR-ND | 1,95502 € | Similar |
| ADM211EARSZ | Analog Devices Inc. | 409 | 505-ADM211EARSZ-ND | 2,65000 € | Similar |
| ADM211EARSZ-REEL | Analog Devices Inc. | 1.692 | ADM211EARSZ-REELCT-ND | 2,65000 € | Similar |
| ADM241LARSZ | Analog Devices Inc. | 21 | ADM241LARSZ-ND | 10,59000 € | Similar |




