
MAX211CAI+T | |
|---|---|
DigiKey Part Number | 175-MAX211CAI+TTR-ND - Tape & Reel (TR) 175-MAX211CAI+TCT-ND - Cut Tape (CT) 175-MAX211CAI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX211CAI+T |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX211CAI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,68000 € | 10,68 € |
| 10 | 8,38800 € | 83,88 € |
| 25 | 7,81680 € | 195,42 € |
| 100 | 7,18830 € | 718,83 € |
| 250 | 6,88880 € | 1.722,20 € |
| 500 | 6,70824 € | 3.354,12 € |
| 1.000 | 6,55964 € | 6.559,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,01351 € | 12.027,02 € |
| Unit Price without VAT: | 10,68000 € |
|---|---|
| Unit Price with VAT: | 12,70920 € |

