Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP206CA-L/TR | |
|---|---|
DigiKey Part Number | SP206CA-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP206CA-L/TR |
Description | IC TRANSCEIVER FULL 4/3 24SSOP |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP206CA-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/3 | Supplier Device Package 24-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP211ECA-L/TR | MaxLinear, Inc. | 1.572 | 1016-1772-1-ND | 1,20000 € | Similar |
| ADM206ARSZ | Analog Devices Inc. | 1 | 505-ADM206ARSZ-ND | 9,61000 € | Similar |
| ADM206ARSZ-REEL | Analog Devices Inc. | 0 | ADM206ARSZ-REELTR-ND | 5,78521 € | Similar |
| HIN206EIAZ | Renesas Electronics Corporation | 0 | HIN206EIAZ-ND | 1,33516 € | Similar |
| HIN206EIAZ-T | Renesas Electronics Corporation | 0 | 20-HIN206EIAZ-TCT-ND | 2,39000 € | Similar |






