Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP1490EEN-L | |
|---|---|
DigiKey Part Number | 1016-1494-5-ND |
Manufacturer | |
Manufacturer Product Number | SP1490EEN-L |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP1490EEN-L Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1490EBRZ | Analog Devices Inc. | 182 | ADM1490EBRZ-ND | 3,83000 € | Similar |
| ADM1490EBRZ-REEL7 | Analog Devices Inc. | 1.267 | ADM1490EBRZ-REEL7CT-ND | 3,83000 € | Similar |
| ADM3490ARZ | Analog Devices Inc. | 678 | 505-ADM3490ARZ-ND | 3,28000 € | Similar |
| ADM3490ARZ-REEL7 | Analog Devices Inc. | 66 | ADM3490ARZ-REEL7CT-ND | 3,28000 € | Similar |
| ADM3490EARZ | Analog Devices Inc. | 0 | ADM3490EARZ-ND | 4,30000 € | Similar |




