Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP1490ECN-L/TR | |
|---|---|
DigiKey Part Number | SP1490ECN-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1490ECN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP1490ECN-L/TR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1490EBRZ | Analog Devices Inc. | 192 | ADM1490EBRZ-ND | 3,80000 € | Similar |
| ADM1490EBRZ-REEL7 | Analog Devices Inc. | 1.367 | ADM1490EBRZ-REEL7CT-ND | 3,80000 € | Similar |
| ADM3490ARZ | Analog Devices Inc. | 849 | 505-ADM3490ARZ-ND | 3,26000 € | Similar |
| ADM3490ARZ-REEL7 | Analog Devices Inc. | 8.067 | ADM3490ARZ-REEL7CT-ND | 3,26000 € | Similar |
| ADM3490EARZ | Analog Devices Inc. | 280 | ADM3490EARZ-ND | 4,27000 € | Similar |




