Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CLC1003IST5X | |
|---|---|
DigiKey Part Number | 1016-1940-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC1003IST5X |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CLC1003IST5X Models |
Category | Current - Input Bias 300 nA |
Mfr | Voltage - Input Offset 50 µV |
Packaging Tape & Reel (TR) | Current - Supply 2.2mA |
Part Status Obsolete | Current - Output / Channel 80 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 12 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 12V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 35 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 25 MHz | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8031ARTZ-REEL7 | Analog Devices Inc. | 18.248 | 505-AD8031ARTZ-REEL7CT-ND | 3,54000 € | Similar |
| AD8519ARTZ-REEL7 | Analog Devices Inc. | 1.973 | AD8519ARTZ-REEL7CT-ND | 2,97000 € | Similar |
| LMH6642MFX/NOPB | Texas Instruments | 4.762 | LMH6642MFX/NOPBCT-ND | 1,61000 € | Similar |
| LMH6645MF/NOPB | Texas Instruments | 6.318 | LMH6645MF/NOPBCT-ND | 2,57000 € | Similar |
| LMH6645MFX/NOPB | Texas Instruments | 6.535 | LMH6645MFX/NOPBCT-ND | 2,18000 € | Similar |



