
MAX6576ZUT+T | |
|---|---|
DigiKey Part Number | MAX6576ZUT+TTR-ND - Tape & Reel (TR) MAX6576ZUT+TCT-ND - Cut Tape (CT) MAX6576ZUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6576ZUT+T |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 10µs/°C SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6576ZUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Period | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 10µs/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±7.5°C) | |
Test Condition | 25°C (-20°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 5 | 2,97000 € | 14,85 € |
| 10 | 2,84100 € | 28,41 € |
| 25 | 2,68560 € | 67,14 € |
| 50 | 2,57920 € | 128,96 € |
| 100 | 2,48210 € | 248,21 € |
| 500 | 2,28652 € | 1.143,26 € |
| 1.000 | 2,21369 € | 2.213,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,12657 € | 5.316,43 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |







