
ADS7057IRUGR | |
|---|---|
DigiKey Part Number | 296-48822-2-ND - Tape & Reel (TR) 296-48822-1-ND - Cut Tape (CT) 296-48822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7057IRUGR |
Description | IC ADC 14BIT 8-X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7057IRUGR Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2.35V ~ 3.6V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 3.6V |
Number of Bits 14 | Operating Temperature -40°C ~ 125°C |
Sampling Rate (Per Second) 2.5M | Package / Case 8-XFQFN |
Number of Inputs 1 | Supplier Device Package 8-X2QFN (1.5x1.5) |
Input Type Differential | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,48000 € | 6,48 € |
| 10 | 5,00300 € | 50,03 € |
| 25 | 4,63480 € | 115,87 € |
| 100 | 4,22920 € | 422,92 € |
| 250 | 4,11300 € | 1.028,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,70511 € | 11.115,33 € |
| Unit Price without VAT: | 6,48000 € |
|---|---|
| Unit Price with VAT: | 7,71120 € |



