cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1649EVKIT-SO+

DigiKey Part Number
MAX1649EVKIT-SO+-ND
Manufacturer
Manufacturer Product Number
MAX1649EVKIT-SO+
Description
EVAL BOARD FOR MAX1649
Customer Reference
Detailed Description
MAX1649 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
1.5A
Voltage - Input
5.5V ~ 16.5V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX1649
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.