8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1649ESA+T

DigiKey Part Number
MAX1649ESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1649ESA+T
Description
IC REG CTRLR BUCK 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX1649ESA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 16V
Frequency - Switching
Up to 300kHz
Duty Cycle (Max)
96.5%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5004,31090 €10.777,25 €
Manufacturers Standard Package
Unit Price without VAT:4,31090 €
Unit Price with VAT:5,12997 €