
MAX1651ESA+T | |
---|---|
DigiKey Part Number | MAX1651ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1651ESA+T |
Description | IC REG CTRLR BUCK 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC |
cms-datasheet | cms-datasheet |
EDA/CAD Models | MAX1651ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 16V | |
Frequency - Switching | Up to 300kHz | |
Duty Cycle (Max) | 96.5% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
2.500 | 4,31090 € | 10.777,25 € |
Unit Price without VAT: | 4,31090 € |
---|---|
Unit Price with VAT: | 5,12997 € |