


WP4070AP | |
|---|---|
DigiKey Part Number | 2212-WP4070AP-ND |
Manufacturer | |
Manufacturer Product Number | WP4070AP |
Description | 7.0" HTML5 HMI Capacitive UL |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | - | |
For Use With/Related Products | PC Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,94000 € | 623,94 € |
| Unit Price without VAT: | 623,94000 € |
|---|---|
| Unit Price with VAT: | 742,48860 € |



