
00K5529U026 | |
|---|---|
DigiKey Part Number | 4616-00K5529U026-ND |
Manufacturer | |
Manufacturer Product Number | 00K5529U026 |
Description | FERRITE CORE U 85NH KOOL MU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Kool Mu Ferrite Core U Type 2.160" (54.86mm) Length 0.912" (23.16mm) Width Diameter 1.085" (27.56mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | U | |
Supplier Device Package | - | |
Material | Kool Mu | |
Diameter | - | |
Inductance Factor (Al) | 85 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 168.0 | |
Effective Area (Ae) mm² | 244.0 | |
Effective Magnetic Volume (Ve) mm³ | 40.992 | |
Finish | Uncoated | |
Height | 1.085" (27.56mm) | |
Length | 2.160" (54.86mm) | |
Width | 0.912" (23.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 4,35400 € | 43,54 € |
| 25 | 3,66200 € | 91,55 € |
| 96 | 2,81781 € | 270,51 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |



